ATMEGA1284P-XPLD

Microchip Technology
556-ATMEGA1284P-XPLD
ATMEGA1284P-XPLD

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - AVR MEGA-1284P Xplained Evaluation kit

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$77.980 $77.980

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - AVR
RoHS:  
ATmega1284
Evaluation Kits
AVR
ATmega1284P, AT32UC3B1256
Marca: Microchip Technology
Ancho de bus de datos: 32 bit
Tipo de interfaz: USB
Voltaje de alimentación operativo: 5 V
Tipo de producto: Development Boards & Kits - AVR
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: AVR
Peso de la unidad: 55,066 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
EAR99

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Xplained Evaluation Kits

Microchip Technology Xplained Evaluation Kits are a fast prototyping and evaluation platform for AVR® and Arm®-based microcontrollers (MCUs). These low-cost, easy-to-use evaluation kits are ideal for demonstrating the features and capabilities of MCUs and MPUs and can be customized with a wide range of expansion boards. Development is easy with a rich selection of example projects and code drivers provided in the Advanced Software Framework (ASF), as well as support in Atmel Studio and from third-party IDEs (Integrated Development Environments). 

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Xplained Development Boards

Microchip Xplained Development Boards and Kits are low-cost hardware platforms to prototype, evaluate, and demonstrate Microchip AVR® and Arm®-based Microcontrollers (MCUs). All boards are supported in the Atmel Studio and can be extended using various connectors. All design files are available for open-source hardware and are reusable in customer projects. Ease of use and flexibility lead to rapid prototyping.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.