EV06M52A

Microchip Technology
579-EV06M52A
EV06M52A

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM PIC16F13145-CNANO

En existencias: 83

Existencias:
83 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$10.034 $10.034

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
Curiosity Nano
Evaluation Kits
PIC16F13145
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: CN
País de origen: CN
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

PIC16F13145 Curiosity Nano Evaluation Kit

Microchip Technology PIC16F13145 Curiosity Nano Evaluation Kit is designed as a hardware platform for evaluating the PIC16F13145 family microcontrollers. Featuring the PIC16F13145 microcontroller (MCU) onboard, the Microchip Technology PIC16F13145 board is part of the Curiosity Nano series, known for having an integrated debugger. With no need for external tools, programming, and debugging, the PIC16F13145 is streamlined and hassle-free.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.