S32R372141EVB

NXP Semiconductors
771-S32R372141EVB
S32R372141EVB

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - Otros procesadores Evaluation board - S32R372, 141

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Plazo de entrega de fábrica:
1 semana Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$527.513 $527.513

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Tableros y Juegos de Desarrollo - Otros procesadores
RoHS:  
Evaluation Boards
e200z7
S32R37x
Marca: NXP Semiconductors
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Ancho de bus de datos: 32 bit
Para utilizar con: BGA-141 Package
Tipo de producto: Development Boards & Kits - Other Processors
Calificación: AEC-Q100
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935377897598
Peso de la unidad: 195 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8471500150
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

S32R372141 Evaluation Board

NXP Semiconductors S32R372141 Evaluation Board is a tool designed to evaluate S32R37x 141 MAPBGA package microprocessors. This NXP evaluation board facilitates hardware and software development. The S32R372141 board is intended for bench/laboratory use and has been designed using normal temperature-specified components (+70°C). This board is designed as a standalone board that provides access to the main functionality of the MCU. The S32R372141 board includes a GPIO breakout area for further development.