S12ZVMAEVB

NXP Semiconductors
771-S12ZVMAEVB
S12ZVMAEVB

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - S08 / S12 S12ZVMBA6 Evaluation Board for DC

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Plazo de entrega de fábrica:
1 semana Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$376.634 $376.634

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Tableros y Juegos de Desarrollo - S08 / S12
RoHS:  
Evaluation Boards
S12ZVMA
S912ZVMBA6
Marca: NXP Semiconductors
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Ancho de bus de datos: 16 bit
Tipo de producto: Development Boards & Kits - S08 / S12
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: MagniV
Alias de las piezas n.º: 935326996598
Peso de la unidad: 0,010 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

Development Kits for MagniV® Mixed Signal MCUs

NXP Semiconductors Development Kits for MagniV® Mixed-Signal MCUs are evaluation and development tools for application prototyping and demonstration with NXP 16-bit S12 MagniV Mixed-Signal Microcontrollers. These Development Kits offer CAN, LIN, and/or SCI connections in a small form-factor board. Compatible with the Arduino R3 UNO pinout, these development boards allow expansion using the NXP DEVKIT-COMM board. These kits feature a 12V input, a USB-powered OpenBDM debugger, a potentiometer, dual pushbuttons, and an RGB LED.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

S12ZVMAEVB Evaluation Board

NXP S12ZVMAEVB Evaluation Board is a development board for S12 MagniV® 16-bit MCUs targeted for DC motor control applications and simple loads. This evaluation board is a tool designed to evaluate S912ZVMBA6. NXP S12ZVMAEVB includes an integrated LIN-PHY, 12V voltage regulator (Vreg), and gate driver unit (GDU) that allows the building of compact solutions for DC motors, solenoids, or resistive loads. Features include S912ZVMBA6 in 48 LQFP 64KB in flash, built-in OSBDM debugger, USB-to-SCI interface, and one general-purpose potentiometer.

S12 MagniV/S12 Development Kits

NXP Semiconductors S12 MagniV/S12 Development Kits include a wide range of kits to fit a variety of applications. This product lineup from NXP features three-phase sensorless brushless direct current (BLDC), three-phase sensorless permanent magnet synchronous motor (PMSM), BLDC/PMSM, and DC development kits.