TCHIP005

Microchip Technology
579-TCHIP005
TCHIP005

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - PIC / DSPIC chipKIT Lenny Development Board

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$50.254 $50.254

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - PIC / DSPIC
RoHS:  
PIC32
Development Boards
MIPS32 M4K
PIC32MX270F256D
Marca: Microchip Technology
Ancho de bus de datos: 32 bit
Tipo de interfaz: I2C, SPI, UART
Tipo de producto: Development Boards & Kits - PIC / DSPIC
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: PIC
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543906800
ECCN:
3A991.a.2

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

TCHIP005 ChipKIT® Lenny Development Board

Microchip Technology TCHIP005 ChipKIT® Lenny Development Board is a microcontroller board based on the PIC32MX270F256D Microcontroller. Featuring a similar form factor as the Arduino Leonardo, the Lenny Development Board adds additional capabilities afforded by its 32-bit MCU. Lenny Development Board has 27 available I/O lines, 6 of which can be used as analog inputs. Direct access to the USB peripheral controller enables the Lenny to emulate many types of USB devices.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.