EV87E90A

Microchip Technology
579-EV87E90A
EV87E90A

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM SAM E70 Motor Control DIM

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 46

Existencias:
46 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$23.101 $23.101

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
Development Boards
SAME70
Marca: Microchip Technology
Para utilizar con: ARM Cortex M7 microcontroller
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
ECCN:
EAR99

EV87E90A SAM E70 Motor Control DIM

Microchip Technology EV87E90A SAM E70 Motor Control DIM features a SAME70 144-pin TQFP Arm® Cortex® M7 microcontroller, suitable for evaluating the SAM E/S and V series devices for motor control applications. Since the Microchip Technology MCU lacks integrated op-amps, the device supports motor current feedback using op-amps from the Motor Control System (MCS) inverter board. This DIM is incompatible with older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM-based inverter boards.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.