CY8CKIT-050B

Infineon Technologies
727-CY8CKIT-050B
CY8CKIT-050B

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM PSoC 5LP Development Kit

En existencias: 14

Existencias:
14
Se puede enviar inmediatamente
En pedido:
6
Se espera el 19-03-2026
Plazo de entrega de fábrica:
21
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$101.436 $101.436
$101.426 $507.130

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
CY8CKIT-050
Development Kits
ARM Cortex M3
PSoC 5LP
Tray
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Tipo de interfaz: RS-232, USB
Voltaje de alimentación operativo: 9 V, 12 V
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: SP005670439
Peso de la unidad: 458,800 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8542311000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

Cypress PSoC Development Tool Bundles

Cypress Semiconductor PSoC® Development Kits allow you to develop precision analog and low power designs using PSoC System on Chip devices. The Cypress PSoC Development Kits enable you to evaluate, develop, and prototype high precision applications powered by the programmable embedded system system-on-chip PSoC family. In addition to analog performance, these Cypress Development Kits also demonstrate the low power operation of the PSoC.
Learn More

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CY8CKIT-050 PSOC™ 5LP Development Kit

Infineon Technologies CY8CKIT-050 PSOC™ 5LP Development Kit evaluates, develops, and prototypes high-precision analog, low-power, and low-voltage applications powered by Infineon's CY8C58LP high-precision analog device family. This kit is specifically designed for analog performance, and the noise floor is very low. Care has been taken to separate the analog and the digital domains, and separate regulators and ground planes are available. This kit can also demonstrate the low-power operation of PSOC 5LP. The chip is soldered to the board to reduce leakage currents. Special terminals are provided to enable the boost converter operation without many modifications. Jumpers are provided to remove power to an RS232 converter and potentiometer. This allows a single regulator for analog and digital domains, which evaluates the low-power operation of PSOC 5LP. Its onboard programmer (Infineon USB chip-based) lets designers program PSOC 3/PSOC 5LP without connecting Miniprog3.