ATMEGA256RFR2-XPRO

Microchip Technology
556-ATMEGA256RFR2XPR
ATMEGA256RFR2-XPRO

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - Inalámbrico ATmega256RFR2 Xplained Pro Evl Kit

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$117.040 $117.040

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - Inalámbrico
RoHS:  
ATmega256RF
Evaluation Kits
AVR
2.4 GHz
Xplained Pro
Marca: Microchip Technology
Ancho de bus de datos: 8 bit, 32 bit
Descripción/Función: For evaluation and prototyping ATmega256RFR2
Para utilizar con: Xplained Pro
Tipo de interfaz: USB
Tipo de producto: Development Boards & Kits - Wireless
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: AVR
Peso de la unidad: 64,410 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8542311000
TARIC:
8517620000
MXHTS:
84715001
ECCN:
5A992.C

Xplained Development Boards

Microchip Xplained Development Boards and Kits are low-cost hardware platforms to prototype, evaluate, and demonstrate Microchip AVR® and Arm®-based Microcontrollers (MCUs). All boards are supported in the Atmel Studio and can be extended using various connectors. All design files are available for open-source hardware and are reusable in customer projects. Ease of use and flexibility lead to rapid prototyping.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Xplained Pro Evaluation Kits

Microchip Xplained Pro Evaluation Kit platform consists of a series of MCU boards and extension boards that allow to explore and develop Atmel MCUs. Integrated with Atmel Studio, the Kits have Atmel Software Framework (ASF) drivers, demo code, and support data streaming. The Xplained Pro Eval Kits support a wide range of Xplained Pro extension boards connected through standardized headers and connectors.

ATmega256RFR2 Xplained Pro Evaluation Kit

Atmel / Microchip ATmega256RFR2 Xplained Pro Evaluation Kit is a demonstration and evaluation platform for the ATmega256RFR2 Wireless Microcontroller. Supported by the Atmel Studio Integrated Development Environment (IDE), the ATmega256RFR2 Xplained Pro Evaluation Kit provides easy access to the features of the ATmega256RFR2 MCU and explains how to integrate the device into an application design. The Xplained Pro Evaluation Kit includes an onboard Embedded Debugger, and no external tools are necessary to program or debug the ATmega256RFR2.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.