OM13058UL

NXP Semiconductors
771-OM13058UL
OM13058UL

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM LPCXpresso board for LPC11U68 with Link2OBD

En existencias: 7

Existencias:
7 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$34.642 $34.642

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
LPC11U68
Development Boards
ARM Cortex M0+
LPC11U68
Marca: NXP Semiconductors
Ancho de bus de datos: 32 bit
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935303579598
Peso de la unidad: 1 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LPCXpresso Development Platform

NXP Semiconductors LPCXpresso Development Platform offers a simple solution for rapid prototyping and evaluation developing designs with various NXP Arm® Cortex® MCUs. The LPCXpresso Development Platform includes low-cost LPCXpresso target boards to quickly get the user up and running. NXP Semiconductors LPCXpresso Development Boards work with the LPCXpresso IDE and other industry-leading partner toolchains. The target portion of LPCXpresso boards can be connected to expansion boards to provide a variety of interfaces and I/O devices. The onboard debug probe can debug other targets (all board types except MAX versions).

OM13058 LPCXpresso LPC11U68 Development Board

NXP Semiconductors OM13058 LPCXpresso LPC11U68 Development Board is designed to allow evaluation of the LPC11U68 and make it as easy as possible to get started. The LPC11U68 LPCXpresso board is the correct development board to use for the evaluation of the LPC11E6x devices. LPCXpresso is a low-cost development platform supporting NXP's Arm®-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger. NXP Semiconductors LPCXpresso is an end-to-end solution enabling embedded engineers to develop their applications from initial evaluation to final production.