MIKROE-4120

Mikroe
932-MIKROE-4120
MIKROE-4120

Fabricante:

Descripción:
Herramientas de desarrollo Bluetooth - 802.15.1 BLE 5 Click

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$27.749 $27.749

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo Bluetooth - 802.15.1
Add-On Boards
PAN1760A
2.4 GHz
3.3 V
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Dimensiones: 57.15 mm x 25.4 mm
Tipo de interfaz: GPIO, UART
Tipo de producto: Bluetooth Development Tools
Serie: BLE
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Versión: Version 4.2
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

BLE 5 Click

Mikroe BLE 5 Click provides BT/BLE connectivity for any embedded application. The board is based on a Panasonic PAN1760A module. Mikroe BLE 5 Click features a BLUETOOTH® Low Energy (BLE) module for easy integration of BLUETOOTH Low Energy connectivity into various electronic devices. The board comes with the module pre-programmed for AT command mode and can be controlled over a UART interface. A new firmware needs to be applied to work in host or stand-alone mode.

BLE 8 Module

Mikroe BLE 8 Module is a fully embedded stand-alone BLUETOOTH® 5.0 energy connectivity module that provides Bluetooth low-energy connectivity for any embedded application. This Mikroe BLE 8 click has the u-blox ANNA-B112 ultra-small Bluetooth low-energy module that offers high performance. The ANNA-B112 module combines Arm® Cortex-M4 CPU microprocessor with the FPU and state-of-the-art power performance. The BLE 8 click supports Bluetooth mesh, ANT, and 2.4GHz proprietary stacks and features onboard tactile switches and RGB LED. Typical applications include medical and fitness equipment, IoT devices, home automation, and intelligent energy.