ATSAMW25-XPRO

Microchip Technology
556-ATSAMW25-XPRO
ATSAMW25-XPRO

Fabricante:

Descripción:
Herramientas de desarrollo WiFi - 802.11 SmartConnect ATSAMW25-XPRO board

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$62.244 $62.244

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo WiFi - 802.11
RoHS:  
Evaluation Kits
ATSAMW25
802.11 b/g/n
2.4 GHz
2.7 V to 3.6 V
WiFi
Conector de tipo antena: PCB
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MY
Descripción/Función: Evaluation kit for Atmel SMART SAMW25 Wi-Fi module
Dimensiones: 33.8 mm x 14.9 mm
Tipo de interfaz: SPI
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Técnica de modulación: DSSS-CCK, HT, OFDM
Tipo de producto: WiFi Development Tools
Serie: ATSAMW25
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 38,100 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8473300401
ECCN:
5A992.C

SAMW25 Xplained Pro Evaluation Kit (ATSAMW25-XPRO)

Microchip Technology SAMW25 Xplained Pro Evaluation Kit (ATSAMW25-XPRO) is a demonstration and development platform for the SAMW25 SmartConnect Wi-Fi® Module. The SAMW25 Module features the low-power 2.4GHz IEEE® 802.11 b/g/n Wi-Fi ATWINC1500 SoC (System on Chip) along with the SAMD21 Arm® Cortex®-M0+ Microcontroller. The SAMW25 Module offers the ideal solution for designers seeking Wi-Fi connectivity. 

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Xplained Development Boards

Microchip Xplained Development Boards and Kits are low-cost hardware platforms to prototype, evaluate, and demonstrate Microchip AVR® and Arm®-based Microcontrollers (MCUs). All boards are supported in the Atmel Studio and can be extended using various connectors. All design files are available for open-source hardware and are reusable in customer projects. Ease of use and flexibility lead to rapid prototyping.

32-Bit SAM MCU Development Tools

Microchip Technology 32-Bit SAM Microcontroller Development Tools are designed to help accelerate prototyping and speed time to market. These low-cost, easy-to-use Development Boards and Evaluation Kits are ideal for demonstrating the features and capabilities of the SAM MCUs. Many of the Kits, such as the Xplained Pro Kits, can be customized with a wide range of expansion boards. 

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Xplained Pro Evaluation Kits

Microchip Xplained Pro Evaluation Kit platform consists of a series of MCU boards and extension boards that allow to explore and develop Atmel MCUs. Integrated with Atmel Studio, the Kits have Atmel Software Framework (ASF) drivers, demo code, and support data streaming. The Xplained Pro Eval Kits support a wide range of Xplained Pro extension boards connected through standardized headers and connectors.