EVB-LAN7431-EDS

Microchip Technology
579-EVB-LAN7431-EDS
EVB-LAN7431-EDS

Fabricante:

Descripción:
Herramientas de desarrollo de Ethernet LAN7431 Ethernet Development System

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$113.065 $113.065

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de Ethernet
RoHS:  
Development Systems
Ethernet Controllers
LAN7431
MII, RGMII
Bulk
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Ethernet Development Tools
Serie: LAN7430
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 218,380 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8543906800
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

EVB-LAN7431-EDS Evaluation Board

Microchip Technology EVB-LAN7431-EDS Evaluation Board is ideal for starting development with the LAN7431. The LAN7431 is a PCIe to Gigabit Ethernet Bridge with an integrated 10/100/1000Mbps Ethernet MAC, PCIe PHY, OTP memory, EEPROM controller, clock/reset/power management functions, PCIe endpoint controller, DMA controller, and JTAG TAP. The LAN7431 Ethernet Bridge is highly suitable in industrial and automotive application areas.

EVB-LAN7430 Evaluation Board

Microchip Technology EVB-LAN7430 Evaluation Board is a fully featured PCIe adapter that evaluates LAN7430 PCIe to Gigabit Ethernet bridge device. This evaluation board requires a single-lane PCIe slot. The LAN7430 Ethernet controllers incorporate an integrated 10/100/1000Mbps Ethernet PHY, PCIe PHY, Gigabit Ethernet MAC, OTP memory, EEPROM controller, and clock/reset/power management functions.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.