EV68M25A

Microchip Technology
579-EV68M25A
EV68M25A

Fabricante:

Descripción:
Herramientas de desarrollo de Ethernet EVB-LAN8770-RGMII Plug-In Card

En existencias: 18

Existencias:
18 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$132.518 $132.518

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de Ethernet
RoHS:  
Evaluation Boards
100BASE-T1 Physical Interface
EVB-LAN8770-RGMII
Marca: Microchip Technology
Para utilizar con: SAMA5D3-EDS, LAN8770R
Tipo de producto: Ethernet Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
ECCN:
EAR99

EV68M25A EVB-LAN8770-RGMII Board

Microchip Technology EV68M25A EVB-LAN8770-RGMII Board is a plug-in card that interfaces with Microchip host processors like the SAMA5D3 Ethernet Development System (EDS) board. The Microchip Technology EV68M25A features the EVB-LAN8770, a highly integrated networking device with a 100BASE-T1 PHY. The board's PHY port connects to an RJ45 Ethernet jack with integrated magnetics, and the PHY's RGMII connections are accessible through a high-speed multi-pin (HS) connector. The EVB-LAN8770-RGMII Evaluation Board and the SAMA5D3-EDS create a flexible platform for evaluating basic PHY features via static Control-Status Registers (CSR).

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.