MAXREFDES43#

Analog Devices / Maxim Integrated
700-MAXREFDES43#
MAXREFDES43#

Fabricante:

Descripción:
Herramientas de desarrollo de autenticación/seguridad I2C SHA-256 Secure Authentication Design

Disponibilidad

Existencias:
4 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$36.859 $36.859

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de autenticación/seguridad
RoHS:  
Reference Design Boards
DS28C22
I2C
Bulk
Marca: Analog Devices / Maxim Integrated
Descripción/Función: I2C-based authentication reference design, built to authenticate peripherals to XilinxFPGAs
Voltaje de alimentación operativo: 12 V
Tipo de producto: Security / Authentication Development Tools
Serie: MAXREFDES
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 84,248 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES43 Secure Authentication Reference Design

Analog Devices Inc. MAXREFDES43 Secure Authentication Reference Design is an I2C-based authentication reference design built to authenticate peripherals to Xilinx® FPGAs. The reference design interfaces with FPGA development boards using a 6-pin Pmod™ connector. It can be used for immediate testing using a Zedboard™. The FPGA executes a challenge-response sequence with the DS28C22 to ensure the authenticity of a module, peripheral, or subsystem. The ADI DS28C22 communicates on an I2C bus, providing a standard communication interface. The simplicity of this design enables rapid adoption into any peripheral requiring security.

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.