EV66P64A

Microchip Technology
579-EV66P64A
EV66P64A

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC MIC2133 Evaluation Board

En existencias: 47

Existencias:
47 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$245.672 $245.672

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Marca: Microchip Technology
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

MIC2133 Evaluation Board

Microchip Technology MIC2133 Evaluation Board is used to evaluate the features of the MIC2133. The MIC2133 is an enhanced adaptive on-time, synchronous 2-phase buck controller. It features a proprietary Host/User control architecture. This advanced control architecture enables optimal current sharing of phases in host and user modes with the option of cascading several user devices in parallel to increase the current capability of the entire solution.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.