EVB-USB7002

Microchip Technology
579-EVB-USB7002
EVB-USB7002

Fabricante:

Descripción:
Herramientas de desarrollo de interfaz Evaluation Board for USB 3.1 Gen1 USB Type-C Hub - USB7002

En existencias: 4

Existencias:
4 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
7 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$402.779 $402.779

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de interfaz
RoHS:  
Evaluation Boards
USB Type-C
USB7002
Marca: Microchip Technology
Tipo de producto: Interface Development Tools
Serie: USB7002
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 471,744 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8543906800
ECCN:
EAR99

EVB-USB7002 USB Type-C Evaluation Board

Microchip Technology EVB-USB7002 USB Type-C™ Evaluation Board provides the requirements and interface options for evaluating the USB7002. The USB7002 is a 4-port Native USB Type-C SmartHub on a 4-layer RoHS-compliant Printed Circuit Board. This allows for an understanding of the product and accelerates the integration of the USB7002 into designs.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.