ADC32J45EVM

Texas Instruments
595-ADC32J45EVM
ADC32J45EVM

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de conversión de datos ADC32J45EVM

Ciclo de vida:
Fin de vida útil:
Se encuentra obsoleto y será discontinuado por el fabricante.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$404.746 $404.746

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de circuitos integrados de conversión de datos
RoHS:
Evaluation Modules
ADC
ADC32J45
1.8 V
Bulk
Marca: Texas Instruments
Descripción/Función: Dual Channel 14 bit, 160 MSPS ADC
Tipo de interfaz: Serial
Tipo de producto: Data Conversion IC Development Tools
Serie: ADC32J45
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 7,416 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADC32J45EVM Evaluation Module

Texas Instruments ADC32J45EVM Evaluation Module demonstrates the performance of a low-power dual 160Msps 14-bit ADC. The evaluation module includes the ADC32J45 device, LMK04828 JESD204B clocking solution, and TI voltage regulators to provide the necessary voltages. The input for the ADC is connected to a transformer input which can be connected to a 50Ω single-ended signal source. The clock reference input is provided via a transformer input and can be connected to a 50Ω single-ended clock source. The onboard LMK04828 can be used to generate the necessary JESD204B clocks. Register access is provided through the onboard USB connection and a GUI.

ADC32J4xEVM Evaluation Modules

Texas Instruments ADC32J4xEVM Evaluation Modules are designed to demonstrate the performance of a low power dual 50Msps to 160Msps 14-bit ADC. Each evaluation module includes the ADC32J43/4/5 device and an optional DC-coupled THS4541 active interface signal path. These boards also include JESD204B clocking that is provided by the LMK04828 and TI voltage regulators to provide the necessary voltages. The input for the ADC is by default connected to the transformer input which can be connected to a 50Ω single-ended signal source. If a DC coupled path is desired an optional path is provided using the THS4541. This can be selected by moving some solder jumpers. The clock reference input is provided via a transformer input and can be connected to a 50Ω single-ended clock source. An on-board LMK04828 can be used to generate the necessary JESD204B clocks. Register access is provided through the onboard USB connection and a Graphical User Interface (GUI).