AC328904

Microchip Technology
579-AC328904
AC328904

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de audio PIC32 Audio Codec Daughter Card

En existencias: 9

Existencias:
9 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$69.866 $69.866

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de circuitos integrados de audio
RoHS:  
Daughter Boards
Audio Codec
WM8904
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Para utilizar con: PIC32
Tipo de producto: Audio IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 164 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

AC328904 PIC32 Audio Codec Daughter Board

Microchip Technology AC328904 PIC32 Audio Codec Daughter Board is a high-performance stereo codec board for selected PIC32 hardware development platforms. This AC328904 board features the Wolfson WM8904 stereo codec that includes headphone amplifiers and a built-in microphone. The AC328904 daughter board is suitable for adding audio input and output capabilities to the PCI32 BLUETOOTH® starter kit. This AC328904 board is also compatible with the PIC32 Bluetooth® audio development kit (DV320032). The AC328904 daughter board comes with WM8904 codec, MCP1801 power regulator, external mic-in, headphone out, and 3.5mm inputs and outputs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.