IRAUDAMP16

Infineon Technologies
942-IRAUDAMP16
IRAUDAMP16

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de audio 2-Ch 70W 4 Ohm REF Design IR4302

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$320.936 $320.936

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de circuitos integrados de audio
RoHS:  
Reference Design Boards
Audio Amplifier
IR4302
13 V to 23 V
Bulk
Marca: Infineon Technologies
Para utilizar con: IR4302
Corriente de suministro operativa: 80 mA
Tipo de producto: Audio IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: PowIRaudio
Alias de las piezas n.º: SP001561264
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8543709990
USHTS:
8518402000
KRHTS:
8541409029
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

IRAUDAMP16 Reference Design Board

Infineon Technologies IRAUDAMP16 Reference Design Board is designed for the IR4302 Pow IRaudio™ integrated class D IC. This board comes with a self-oscillating half-bridge topology with optional clock synchronization. Protection features include DC (DCP), overcurrent (OCP), overvoltage (OVP), undervoltage (UVP), and overtemperature (OTP). Infineon Technologies IRAUDAMP16 Reference Design Board demonstrates the usage of the IR4302 IC, implements protection circuits, and helps users design an optimum PCB layout. Typical applications include AV receivers, home theater systems, mini-component stereos, powered speakers, subwoofers, musical instrument amplifiers, and car audio amplifiers.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

International Rectifier IR43xx Class D Audio Amplifiers

International Rectifier IR43xx Series Audio Amplifier is an integrated analog input Class D audio amplifier in a small 5x6mm PQFN and 7x7mm PQFN44 package.  The IR43xx Audio Amplifier from International Rectifier integrates a PWM controller and digital audio MOSFETs, forming a high performance Class D audio amplifier. As a result of co-packing the fully optimized MOSFETs with a dedicated controller IC, the IR43xx operates without a mechanical heatsink attached in a typical music playback usage.  High voltage ratings and noise immunity in the controller IC ensure reliable operation of the IR43xx over various environmental conditions. The IRAUDAMPxx Reference Designs are two-channel half-bridge Class D power audio amplifiers used to demonstrate how to use the IR43xx Audio Amplifiers.  These reference designs do not require heatsinks or fan cooling  for normal operation (one-eighth of continuous rated power). The 2-channel design of the reference designs are scalable for power and the number of channels.
Learn More