AEK-AUD-D903V1

STMicroelectronics
511-AEK-AUD-D903V1
AEK-AUD-D903V1

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de audio Class D automotive audio amplifier board with advanced diagnostics

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$73.647 $73.647

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de circuitos integrados de audio
RoHS:  
Evaluation Boards
Audio Amplifier
FDA903D
Bulk
Marca: STMicroelectronics
Para utilizar con: Automotive Audio, Infotainment
Tipo de interfaz: I2C
Tipo de producto: Audio IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: AutoDevKit
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Hoja de datos

Specification Sheets

Technical Resources

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AEK-AUD-D903V1 Automotive Audio Amplifier Board

STMicroelectronics AEK-AUD-D903V1 Automotive Audio Amplifier Board is configured to evaluate the operation of the FDA903D digital input automotive power amplifier, with load current monitoring and wide voltage operation range. The FDA903D Amplifier can also be interfaced with the SPC582B Chorus Automotive MCU to provide Electric Vehicle Warning Sounds (or Acoustic Vehicle Alerting Systems, AVAS) solutions.

Acoustic Vehicle Alerting System with AutoDevKit™

STMicroelectronics Acoustic Vehicle Alerting System with AutoDevKit™ is a solution designed to emit vehicle warning sounds and alert pedestrians to the presence of quiet electric and hybrid vehicles. Quiet vehicles entail risks not to be acoustically detected by pedestrians and cyclists in the lower speed range. The noise emitted by electric and hybrid vehicles can easily be masked by the urban background noise. Therefore, guidelines have been developed in terms of an exterior noise required for detecting Quiet Road Transport Vehicles (QRTV). This solution is designed to address these guidelines.