NTBMS-FSNXP

NXP Semiconductors
771-NTBMS-FSNXP
NTBMS-FSNXP

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC NewTec NXP BMS Kit

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
1 semana Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$989.601 $989.601

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Reference Design Boards
Battery Management
12 V to 18 V
FS4503C, MC33772B, S32K144
Marca: NXP Semiconductors
Tipo de interfaz: JTAG
Temperatura de trabajo máxima: + 40 C
Temperatura de trabajo mínima: 0 C
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935375849598
Peso de la unidad: 2,353 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8473302000
ECCN:
5A992.C

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

NTBMS Power Management IC Tool

NXP NT Battery Management System (NTBMS) Power Management IC Tool is a generic e-mobility Battery Management System (BMS) for producers of Li-Ion battery systems in automotive applications. The device is designed for operation with a 12V to 18V DC power supply. This tool is also designed for systems with high demand for reliability and safety up to ASIL C according to ISO 26262. NXP NTBMS IC tool is used as a starter battery or auxiliary battery with Li-Ion cells. The battery system of Li-Ion battery includes cell monitoring, current sensing, passive cell balancing, and battery breaker control. This BMS is required to monitor the state of charge, load distribution, the temperature of each battery, and the development of the charging capacity. 

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.