EV35Z86A

Microchip Technology
579-EV35Z86A
EV35Z86A

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Multi-Phase Power Board

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 16

Existencias:
16 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$91.392 $91.392

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
Development Boards
Brushless DC Motion Controller
6 V to 50 V
MIC4605, MCP6021, MCP9701, MIC28512, MCP1754, MCP1661
Marca: Microchip Technology
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
5A992.C

EV35Z86A Multi-Phase Power Board

Microchip Technology EV35Z86A Multi-Phase Power Board is a driver board designed for 3-phase BLDC motors with or without Hall sensors. This board features a 6V to 50V external power input voltage range and a user-configurable virtual point. The EV35Z86A power board offers four individual output phases and two current sense channels. This board is fully supported by MCC Melody, MPLAB, and software drivers for sinusoidal and trapezoidal BLDC.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.