ASDAK-2ASC-12A1HP-SP6LI

Microchip Technology
494-ASDAK12A1HPSP6LI
ASDAK-2ASC-12A1HP-SP6LI

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Augmented Switching Accelerated Development Kit SP6LI - 1200V

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$702.598 $702.598

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
Development Kits
Gate Driver
2ASC-12A1HP-SP6LI
Marca: Microchip Technology
Para utilizar con: SiC Modules
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8504902000
TARIC:
8473302000
ECCN:
EAR99

AgileSwitch® ASDAK-2ASC Development Kit

Microsemi / Microchip AgileSwitch® ASDAK-2ASC Development Kit is a complete evaluation and development platform for the 2ASC-12A1HP 1200V SiC Gate Driver Core. The ASDAK Development Kit includes the hardware and software elements required to rapidly optimize the performance of SiC modules and systems. The ASDAK Development Kit enables designers to adjust system performance through software using the Intelligent Configuration Tool (ICT) and a Device Programmer, with no soldering required. The ICT offers configuration of different drive parameters, including on/off gate voltages, DC link and temperature fault levels, and Augmented Switching™ profiles. Even slight changes to the Augmented Switching can drastically improve switching efficiency, overshoot, ringing, and short-circuit protection.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.