ADM01007

Microchip Technology
579-ADM01007
ADM01007

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de amplificador HV56264 Quad High Voltage Amp Array EVB

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$76.217 $76.217

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de circuitos integrados de amplificador
Development Tools
Operational Amplifiers
HV56264
Marca: Microchip Technology
Tipo de producto: Amplifier IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8473305100
ECCN:
EAR99

HV56264 Evaluation Board

Microchip Technology HV56264 Evaluation Board consists of a single HV56264 device with external resistors forming a non-inverting configuration with a gain of 68.3V/V. The HV56264 Quad High-Voltage Amplifier Array is an integrated circuit that is AEC Q100-rated. The HV56264 device operates on a 225V high-voltage supply and a 5.0V low-voltage supply.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.