ADM00902

Microchip Technology
579-ADM00902
ADM00902

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de temperatura EMC2103-4 Fan Ctrl with Look-up Table

En existencias: 12

Existencias:
12 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$92.327 $92.327

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo del sensor de temperatura
RoHS:  
Evaluation Boards
Temperature Sensor
EMC2103-4
12 V
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Tipo de producto: Temperature Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

ADM00902 Evaluation Board

Microchip Technology ADM00902 Evaluation Board is an EMC2103-4 fan controller with a look-up table and temperature sensor evaluation board. This evaluation board provides access to all device registers and settings, such as spin-up, ramp rate control, and alerts. The ADM00902 board can drive three or four wire fans and provides access to all three external temperature channels. The GUI reports and plots the temperature and fan speed and features a demo mode with a Proportional Integral Derivative (PID) fan control. The fan control automatically adjusts the fan speed to keep the temperature in check.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.