AC320208

Microchip Technology
579-AC320208
AC320208

Fabricante:

Descripción:
Tarjetas Hija y Tableros OEM SAME54 Motor Control Card

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$76.217 $76.217

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tarjetas Hija y Tableros OEM
RoHS:  
MCU Cards
ATSAMD21BLDC24V
Marca: Microchip Technology
Núcleo: ARM
Tipo de producto: Daughter Cards & OEM Boards
Cantidad de empaque de fábrica: 1
Subcategoría: Embedded Solutions
La Herramienta es para la Evaluación de : ATSAME54
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8537109170
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

AC320208 ATSAME54 Motor Control MCU Card

Microchip Technology AC320208 ATSAME54 Motor Control MCU Card is for the ATSAMxxxBDLCxxx-STK Motor control starter kit. The hardware has the SMART ARM-based MCU, ATSAME54, with integrated onboard debug support. The Microchip MCU card can be used with the ATSAMD21BLDC24V-STK low voltage BLDC PMSM motor control starter kit.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.