SEN-14722

SparkFun
474-SEN-14722
SEN-14722

Fabricante:

Descripción:
Herramienta de desarrollo para sensores de distancia SparkFun Distance Sensor Breakout - 4 Meter, VL53L1X (Qwiic)

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$29.492 $29.492

Atributo del producto Valor de atributo Seleccionar atributo
SparkFun Electronics
Categoría de producto: Herramienta de desarrollo para sensores de distancia
RoHS: N
Distance Sensor Development Tool
Breakout Boards
Distance Sensor
2.6 V to 3.5 V
Marca: SparkFun
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 4,768 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
9015104000
ECCN:
EAR99

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

Qwiic Distance Sensor Breakout Board (SEN-14722)

SparkFun Qwiic Distance Sensor Breakout Board (SEN-14722) utilizes a VL53L1X Time of Flight (ToF) sensor module that gives accurate measurements at long ranges. The SEN-14722 board employs communication via I2C and utilizes a handy Qwiic system that requires no soldering for connection with the rest of the system. This breakout board also incorporates 0.1" spaced pins to use a breadboard. The SEN-14722 board comes with a field of view of 15° to 27° and a read rate of up to 50Hz. This breakout board operates within a 2.6V to 3.5V supply voltage range.