Advantech
AMobile Solutions
SECO
TechNexion
Genio 510
Genio 700
SOM-2532
SOM-2569
SOM-5892
SOM-5962
SOM-6872
SOM-6882
SOM-7569
COM Express Basic Module
COM Express Basic Type 6
COM Express Compact Type 6
COM Express Mini Module
COM Express Mini Type 10
COM-HPC Size E
FLEX
PICO
SMARC
SMARC 2.0, SMARC 2.1
SMARC2.1.1
ARM Cortex-A55, ARM Cortex-A78
Atom C3558
Atom E3826
Atom E3845
Atom x5-E3940
Atom x5-E3950
Atom x6425RE
Atom x7-E3950
Celeron 4305UE
Celeron 6305E
Celeron N3350E
Core i3-1115G4E
Core i3-3217UE
Core i7-1185G7E
Core i7-2715QE
EYPC 7313P
EYPC 7443P
EYPC 7543P
i.MX 8M Mini Quad
i.MX 8M Quad
1 GHz, 3.4 GHz
1.1 GHz
1.3 GHz
1.46 GHz
1.5 GHz, 3.4 GHz
1.6 GHz
1.8 GHz
1.8 GHz, 3.8 GHz
1.83 GHz
1.9 GHz
1.91 GHz
2 GHz
2 GHz, 3.6 GHz
2.1 GHz
2.2 GHz
2.9 GHz
3.7 GHz
4 GHz
6.4 GHz
1 GB
2 GB
4 GB
8 GB
16 GB
64 GB
512 GB
3 VDC to 5.25 VDC
4.2 V to 5.25 V
4.75 V to 20 V
4.75 V to 5.25 V
5 V
5 V, 12 V
5 VDC
8.5 V to 20 V
12 V
12 VDC
2-Wire, 4-Wire, Audio, Bluetooth, CAN, CSI, DP++, eMMC, Ethernet, HDMI, I2C, LPC, PCIe, SATA 3.0, SDIO, SMBus, SPI, TPM, USB 2.0, USB 3.0, WiFi
2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA
2-Wire, DDI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, USB 2.0, USB 3.0, VGA
2-Wire, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, TPM, USB 2.0, USB 3.0
2-Wire, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, USB 2.0, USB 3.0
4-Wire, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SPI, USB 2.0, USB 3.2
Audio, CAN, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, USB 2.0, USB 3.2, VGA
Audio, CAN, COM, DP, eDP, Ethernet, GPIO, HDMI, I2C, LPC, PCIe, SATA, SDIO, SMBus, USB 2.0, USB 3.0
Audio, DDI, Ethernet, PCle, SATA, USB, VGA
Audio, DP, DVI, Ethernet, HDMI, PCle, SATA, USB, VGA
Audio, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, RGMII, SPI, UART, USB, USB OTG
Ethernet, GPIO, I2C, I2S, MIPI, LVDS, PCIe, RGMII, RS-232, SDIO, UART, USB, USB 2.0, USB OTG
Ethernet, GPIO, I2C, SPI, UART, USB
GPIO, I2C
GPIO, I2C, SPI, USB
I2C, SPI, UART
I2C, SPI, UART, USB
40 mm x 37 mm
69.6 mm x 35 mm x 3.45 mm
69.7 mm x 50 mm
70 mm x 70 mm
82 mm x 50 mm
84 mm x 50 mm
84 mm x 55 mm
95 mm x 95 mm
125 mm x 95 mm
200 mm x 160 mm