BBB01-SC-505

BeagleBoard by GHI
958-BBB01-SC-505
BBB01-SC-505

Fabricante:

Descripción:
Computadoras de placa simple Beaglebone Black Rev C

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1000   Múltiples: 500
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$75.085 $75.085.000

Producto similar

BeagleBoard by Seeed Studio 102110420
BeagleBoard by Seeed Studio
Computadoras de placa simple BeagleBone Black

Atributo del producto Valor de atributo Seleccionar atributo
BeagleBoard
Categoría de producto: Computadoras de placa simple
RoHS:  
BeagleBone
BeagleBone Black
Texas Instruments
AM3358BZCZ100
ARM Cortex A8
1 GHz
512 MB
512 MB
5 V
Ethernet, JTAG, micro HDMI, Micro SD, Serial, USB 2.0
86.36 mm x 53.34 mm
Marca: BeagleBoard by GHI
Memoria Caché: 64 kB, 256 kB
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Descripción/Función: BeagleBone Black
Flash: 4 GB
Tipo de memoria: DDR3
Tamaño del almacenamiento incorporado: 4 GB
Tipo de almacenamiento incorporado: eMMC
Tipo de producto: Single Board Computers
Cantidad de empaque de fábrica: 1
Subcategoría: Computing
Nombre comercial: BeagleBone Black
Peso de la unidad: 116 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Product Overview

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

BeagleBone Black

BeagleBone Black is the newest member of the BeagleBoard family and is a lower-cost, high-expansion focused BeagleBone, featuring the Sitara AM3359 ARM Cortex-A8 32-Bit RISC microprocessor from Texas Instruments. It is similar to the BeagleBone but with some previous features removed to make way for the excellent new features. The Beagleboard.org platform has a proven track record of facilitating innovation from concept to market and the BeagleBone Black's enhanced feature set enables developers to turn ideas into prototypes more easily than ever. Whether operating standalone or in conjunction with another computer, this new BeagleBone will provide developers easy access to industry standard interfaces and a well-developed ecosystem of software and tools. The original BeagleBone's cape plug-in boards are also compatible with the BeagleBone Black, making easy integration with previous projects yet another advantage.
Learn more

Compare Beaglebone Black, Green, & Green Wireless

Beaglebone Green Wireless (BBGW) and Beaglebone Green (BBG) are both manufactured by Seeed Studio and are open-source hardware (OSHW) single-board computers. Both are similar to the Beaglebone Black (BBB), especially for software and all three ship with a resident Debian Linux OS.