ADLINK Technology
Advantech
ARBOR Technology
Axiomtek
BCM Advanced Research
DFRobot
Eaton
Ezurio
IEI
Industrial Shields
Nexcom
Omron
Panasonic
Phoenix Contact
Schneider Electric
SECO
Siemens
Weintek
7 inch TouchBerry Panel PC Pi
11th Generation Open-Frame Panel PC
7th Generation Fanless Panel PC
All-in-One
Fanless
Fanless All-in-One
Fanless Panel Computer
Fanless Point-of-Care
Healthcare/Hospitality All-in-One
HMI Development Kit
Industrial Grade
Industrial HMI
Industrial Monitor
Industrial Panel PC
Light Industrial Grade
Medical Grade All-in-One
Medical Panel PC
Multi-functional
Multi-Touch
Multitouch Monitor
ARM9
Broadcom
Intel
NXP
Rockchip
ARM Cortex-A53, ARM Cortex-M7, i.MX8M Plus
ARM Cortex A55
Atom
Atom J6412
Atom N2600
Atom x5-E3930
Atom x6413E
Celeron
Celeron, Core i3/i5/i7 12th Gen, Pentium
Celeron J1900
Celeron J3455
Celeron J6412
Celeron N4200
Celeron N6210
Core i3
Core i3/i5
Core i3/i5/i7, Pentium
Core i3-1115G4E
Core i3-7100U
Core i5
FHD LCD
FHD TFT
FHD TFT LED
IPS TFT
LCD
LED
SXGA TFT LCD
TFT
TFT Display
TFT LCD
TFT LDC
TFT LED
XGA/SVGA TFT
XGA TFT LCD
5 Hz to 500 Hz
50 Hz/60 Hz
227 MHz, 1 GHz
600 MHz
1 GHz
1.1 GHz
1.1 GHz to 2.5 GHz
1.1 GHz, 2.5 GHz
1.3 GHz
1.5 GHz
1.6 GHz
1.7 GHz
1.8 GHz
1.86 GHz
2 GHz
2.2 GHz
2.26 GHz
2.3 GHz
2.4 GHz
2.48 GHz
32 kB
128 kB
320 kB
500 kB
512 MB
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
0 GB
128 kB
320 kB
500 kB
64 MB
512 MB
2 GB
4 GB
8 GB
1 MB
1.5 MB
2 MB
6 MB
8 MB
12 MB
128 GB
5 VDC
9 V to 30 V
9 V to 36 V
9 VDC to 32 VDC
9 VDC to 36 VDC
10 V to 36 V
10 VDC to 32 VDC
10.2 VDC to 28.8 VDC
12 V
12 V to 24 V
12 V to 28 V
12 V to 30 V
12 V, 24 V
12 VDC
12 VDC to 24 VDC
18 V to 36 V
19 VDC to 24 VDC
19.2 V to 28.8 V
19.2 VDC to 28.8 VDC
19.2 vdc to 28.8 Vdc
5-Wire, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.2
Audio, Bluetooth, COM, Ethernet, HDMI, USB OTG, USB 3.0, WiFi
Audio, CAN, Ethernet, HDMI, I2C, RS-232/422/485, USB 2.0, USB 3.2
Audio, CAN, I2C, I2S, Serial
Audio, DP, DP++, Ethernet, GPIO, I2C, RS-232/422/485, USB 2.0, USB 3.2, USB Type-C
Audio, DP, Ethernet, HDMI, PCIe, RS-232/422/485, USB 2.0, USB 3.2, VGA
Audio, DP, Ethernet, HDMI, RS-232/422/485
Audio, DP, Ethernet, I2C, PCI-e, Serial, USB
Audio, Ethernet, GPIO, I2C, PCIe, Serial, USB
Audio, Ethernet, HDMI, RS-232, USB
Audio, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.0
Audio, Ethernet, HDMI, Serial, USB
Audio, Ethernet, I2C, PCIe, Serial, USB
Audio, Ethernet, Serial, USB
Audio, RS-232/422/485, USB
Audio, USB
CAN, RS-232, USB
COM, Ethernet, USB
Ethernet, GPIO, USB
Ethernet, HDMI, USB
280 x 800
320 x 240
480 x 272
640 x 480
800 x 1200
800 x 480
800 x 600
1024 x 600
1024 x 768
1200 x 1920
1280 x 1024
1280 x 720
1280 x 800
1366 x 768
1366 x 768, 1920 x 1080
1920 x 1080
1920 x 1200
3.5 in
3.8 in
4 in
4.3 in
4.6 in
5 in
5.6 in
5.7 in
7 in
7.5 in
8 in
8.4 in
9 in
10 in
10.1 in
10.2 in
10.4 in
12 in
12.1 in
13.3 in
+ 30 C
+ 35 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
124.4 mm x 90.4 mm x 38.8 mm
128 mm x 74.95 mm x 102 mm
134.5 mm x 108.5 mm x 43 mm
140.4 mm x 101.1 mm x 13.9 mm
145.6 mm x 108.23 mm x 41.4 mm
163 mm x 76.22 mm x 129.4 mm
169.5 mm x 137 mm x 59.5 mm
169.5 mm x 137 mm x 60 mm
171.5 mm x 170 mm x 305 mm
183.1 mm x 115.85 mm x 24.3 mm
184 mm x 154 mm
185 mm x 121.45 mm x 32.25 mm
188 mm x 131 mm x 45 mm
188 mm x 131 mmx 45 mm
189.6 mm x 121.4 mm x 28.2 mm
195 mm x 145 mm x 60.6 mm
201.2 mm x 137.2 mm x 17.1 mm
203.6 mm x 148.6 mm x 36 mm
205.5 mm x 150.5 mm x 45 mm
208 mm x 153 mm x 45 mm