STM32WB5MM-DK

STMicroelectronics
511-STM32WB5MM-DK
STM32WB5MM-DK

Fabricante:

Descripción:
Herramientas de desarrollo multiprotocolo Discovery kit with STM32WB5MMG MCU

En existencias: 76

Existencias:
76
Se puede enviar inmediatamente
En pedido:
121
Se espera el 26-03-2026
Plazo de entrega de fábrica:
52
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1   Máxima: 10
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$51.747 $51.747

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo multiprotocolo
RoHS:  
SPI, UART, USB
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: FR
Empaquetado: Bulk
Tipo de producto: Multiprotocol Development Tools
Serie: STM32WB
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: STM32
Peso de la unidad: 45,360 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8543906800
ECCN:
5A992.C

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

Discovery Kit with STM32WB5MMG MCU

STMicroelectronics Discovery Kit with STM32WB5MMG MCU is designed as a complete demonstration and development platform for STMicroelectronics Arm®-based on Cortex®-M4 32 bits and Cortex®-M0+ 32-bit MCUs in the STM32WB5MMG series.