EV15N46A

Microchip Technology
579-EV15N46A
EV15N46A

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - PIC / DSPIC PIC32CM MC00 CURIOSITY PRO EVALUATION KIT

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$45.189 $45.189

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - PIC / DSPIC
Evaluation Kits
PIC32CM MC00
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MY
Para utilizar con: Microcontroller
Voltaje de alimentación operativo: 3.3 V, 5 V
Tipo de producto: Development Boards & Kits - PIC / DSPIC
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Placa de desarrollo Curiosity

Microchip Technology Curiosity Development Board is offered as a fully integrated 8-bit development platform for first-time users, designers, and those requiring a feature-rich rapid prototyping board. The Curiosity Development Board includes an integrated programmer/debugger and requires no additional hardware to get started. Leveraging Microchip's MPLAB® X Integrated Development Environment, the Curiosity Development Board is an ideal platform for harnessing the power of modern 8-bit PIC® microcontrollers (MCUs). The layout and external connections provide easy access to the Core Independent Peripherals (CIPs) available on many newer 8-bit PIC MCUs. These CIPs simplify the design and keep system power consumption and BOM costs low by enabling the user to integrate various system functions onto a single MCU. Internet of Things ready, the Curiosity Development Board comes with several options for the user interface including physical switches, an mTouch® capacitive button, and an on-board potentiometer. Accessory boards are available via the MikroElectronika Mikrobus™ interface footprint. In addition, users can add Bluetooth® Low Energy communication with the Microchip RN4020 module.
Learn More

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

PIC32CM MC00 Curiosity Pro Kit (EV15N46A)

Microchip Technology PIC32CM MC00 Curiosity Pro Evaluation Kit (EV15N46A) is a complete, all-in-one demonstration and development platform for the PIC32CM MC Microcontrollers. The PIC32CM MC MCUs are 32-bit Arm® Cortex® M0+ based 5V devices optimized for motor control. Because the PIC32CM MC MCUs can run directly from 5V, these devices are ideal for portable battery-powered motor applications such as tools, vacuums, small robotics, and toys that use multiple LiPO batteries.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.