Solder Pin Disyuntores

Resultados: 112
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado


E-T-A Disyuntores Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac 168En existencias
Min.: 1
Mult.: 1

808 400 mA 24 VDC 1 Pole Pushbutton - 30 C + 70 C Non-Illuminated


E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 141En existencias
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 162En existencias
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 43En existencias
Min.: 1
Mult.: 1

Thermal Circuit Breakers Overcurrent Protection 6 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Disyuntores Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 2En existencias
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 1.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated


E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 2En existencias
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 600 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 16En existencias
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 20En existencias
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 9En existencias
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 300 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 39En existencias
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 700 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
IDEC Disyuntores Circuit Protector 7En existencias
20En pedido
Min.: 1
Mult.: 1
NRP Circuit Breakers Thermal 4 A 250 VAC 32 VDC 1 Pole - 10 C + 50 C Non-Illuminated
E-T-A Disyuntores Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 68En existencias
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 800 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see type 1140. 9En existencias
Min.: 1
Mult.: 1

Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 29En existencias
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 700 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 48En existencias
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 1.2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores ETA Disyuntores 9En existencias
Min.: 1
Mult.: 1

2-6400 Thermal Circuit Breakers Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 3En existencias
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 45En existencias
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 50 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 50En existencias
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 3.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 26En existencias
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 48En existencias
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac 4En existencias
Min.: 1
Mult.: 1

808 4 A 24 VDC 1 Pole Pushbutton - 30 C + 70 C Non-Illuminated


E-T-A Disyuntores Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected circuit tap (-A3 20En existencias
Min.: 1
Mult.: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 100 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 74En existencias
Min.: 1
Mult.: 1

Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 148En existencias
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breakers Overcurrent Protection 4.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated