10 A Disyuntores

Resultados: 3.477
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado


E-T-A Disyuntores 508, 1P, DM, 48VDC, N/O, 10A 48En existencias
90Se espera el 25-09-2026
Min.: 1
Mult.: 1
ESX10-TC Circuit Breakers Electronic 10 A 48 VDC 1 Pole Slide - 25 C + 60 C Illuminated


E-T-A Disyuntores Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 345En existencias
Min.: 1
Mult.: 1

3131-A/C Circuit Breakers Thermal 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated


E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 141En existencias
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


Phoenix Contact Disyuntores CAPAROC E2 12-24DC/2-10A 160En existencias
Min.: 1
Mult.: 1

CAPAROC E2 Circuit Breakers Electronic 10 A 24 VDC 2 Pole Lever - 30 C + 65 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 114En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Bimetal operated single pole motor protection controls with automatic reset actuation, small physical size, reliable snap-action mechanism. Caution: In specifying these 2 products, care should be taken to ensure that automatic motor 182En existencias
Min.: 1
Mult.: 1
2-6500 Circuit Breakers Overcurrent Protection 10 A 250 VAC 28 VDC 1 Pole - 10 C + 60 C Non-Illuminated
TE Connectivity / P&B Disyuntores 10A PUSH TO RESET 4.805En existencias
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 10 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


TE Connectivity / P&B Disyuntores 1pole 10Amp Toggle Mag circuit breaker 100En existencias
Min.: 1
Mult.: 1

W6 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 10 A 277 VAC 1 Pole Toggle - 40 C + 85 C Non-Illuminated Tray


TE Connectivity / P&B Disyuntores W51-A151A1-10=CKTBKR THERM ROCK 587En existencias
Min.: 1
Mult.: 1

W51 Circuit Breakers Supplementary Protector 10 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated
Altech Disyuntores 10A MCB CCHAR 3 PL 480Y/277VAC UL508 32En existencias
Min.: 1
Mult.: 1

UM Circuit Breakers C-Trip 10 A 277 VAC 80 VDC 3 Pole Handle - 25 C + 55 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 10En existencias
Min.: 1
Mult.: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 10 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pro 8En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3En existencias
10Se espera el 18-09-2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Disyuntores MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number REF16-S124-DC24V-10A 90 1En existencias
Min.: 1
Mult.: 1
REF16-S Circuit Breakers Electronic 10 A 24 VDC 1 Pole Pushbutton - 25 C + 50 C Illuminated
E-T-A Disyuntores AC PEM, w/ 2 pole , 10A, black rocker, C14 inlet, pre-wired 4En existencias
Min.: 1
Mult.: 1

Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores AC PEM, w/ 2 pole , 10A, 125V green rocker, C14 medical filtered inlet pre-wired 5En existencias
Min.: 1
Mult.: 1

Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 1En existencias
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 10 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Omron Automation and Safety Disyuntores DC-Circuit Protector,4 output 27En existencias
Min.: 1
Mult.: 1
S8V-CP Circuit Breakers Electronic 10 A 24 VDC 4 Pole Pushbutton - 25 C + 70 C Non-Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 5En existencias
Min.: 1
Mult.: 1

3131-A/C Circuit Breakers Thermal 10 A 1 Pole Rocker
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
Circuit Breakers 10 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 1En existencias
Min.: 1
Mult.: 1
IEL Circuit Breakers Hydraulic Magnetic 10 A 1 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
IEL Circuit Breakers Hydraulic Magnetic 10 A 1 Pole Handle - 40 C + 85 C Non-Illuminated