UMAX-10 ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Package / Case Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different 9.993In Stock
Min.: 1
Mult.: 1
Max.: 9.993
: 2.500

Unidirectional 4 Channel 5.5 V SMD/SMT 100 V UMAX-10 2.7 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors MAX3208E Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different 197In Stock
Min.: 1
Mult.: 1
Max.: 197

Unidirectional 4 Channel 6 V SMD/SMT 100 V UMAX-10 2 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors MAX3208E Tube