CMM-3125AT-42316-TR

Same Sky
490-CMM3125AT42316TR
CMM-3125AT-42316-TR

Mfr.:

Description:
MEMS Microphones MEMs Microphone 3.1x2.5mm 2Vdc SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: MEMS Microphones
RoHS:  
CMM
- 42 dB
3 dB
57 dBA
300 Ohms
100 Hz to 10 kHz
160 uA
2 V
- 40 C
+ 100 C
Analog
Top
3.1 mm
2.5 mm
1.1 mm
Reel
Cut Tape
MouseReel
Brand: Same Sky
Dimensions: 3.1 mm x 2.5 mm x 1.1 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 125 dB
Factory Pack Quantity: 1000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Type: MEMS Microphone
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6.984

Stock:
6.984 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-
Ext. Price:
$-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CLP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.125 $1.125
$862 $8.620
$784 $19.600
$730 $36.500
$681 $68.100
$629 $157.250
$585 $292.500
Full Reel (Order in multiples of 1000)
$499 $499.000
$479 $2.395.000
† $5.000 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.