STGAP4S Isolated Gate Drivers

STMicroelectronics STGAP4S Isolated Gate Drivers are galvanically isolated single gate drivers for IGBTs and SiC MOSFETs with advanced protection, configuration, and diagnostic features. These drivers' architecture isolates the channel gate driving from the control and the low-voltage interface circuitry through true galvanic isolation. The STGAP4S drivers integrate a temperature sensor and a controller for an isolated flyback power supply that generates positive and negative gate driver supply voltages. The open drain diagnostic outputs are present, and detailed device conditions can be monitored through the SPI. Each function’s parameter can be programmed via the SPI, making the device very flexible and allowing it to fit in a wide range of applications. The STGAP4S gate drivers are used in inverters for Electric Vehicles (EVs), industrial inverters, EV charging stations, UPS equipment, solar inverters, AC/AC converters, and DC/DC converters.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Estilo de montaje Paquete / Cubierta Número de canales Voltaje de aislamiento Temperatura de trabajo mínima Temperatura de trabajo máxima Retraso de propagación - Máx. Tiempo de subida Tiempo de caída Calificación Empaquetado
STMicroelectronics Controladores de puerta con aislamiento galvánico Automotive advanced isolated gate driver for IGBTs and SiC MOSFETs
1.000En pedido
Min.: 1
Mult.: 1
Carrete: 1.000

SMD/SMT SO-36W 2 Channel 5330 Vrms - 40 C + 125 C 100 ns 15 ns 45 ns AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Controladores de puerta con aislamiento galvánico Automotive advanced isolated gate driver for IGBTs and SiC MOSFETs Plazo de entrega no en existencias 30 Semanas
Min.: 1
Mult.: 1

Tube