D2AW-R Sealed Ultra-Subminiature Basic Switches

Omron Electronics D2AW-R Sealed Ultra-Subminiature Basic Switches are long-stroke sealed switches without levers and with two chip resistors. These basic switches are integrated with resistors and provide different output signals by four detecting modes: OFF, ON, short-circuit, and disconnection. The D2AW-R basic switches feature quiet operation, and a sliding contact construction achieves high contact reliability and quiet operating sound. These basic switches come with molded lead wire models and integrated resistors are added to D2AW-R switches. This makes the switch ideal for places subject to water spray or excessive dust. The D2AW-R switches can detect irregular conditions such as wire disconnection and switch failure. These basic switches are ideal for alarming/security devices, smart meter cover, anti-theft device cover, safety boxes, automatic locking systems, and failure diagnosis.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Forma de contacto Función de conmutación Actuador Régimen de voltaje de CC Fuerza de operación Estilo de terminación Estilo de montaje Clasificación IP
Omron Electronics Interruptores de acción básicos / a presión Basic Switch with Integrated r 9En existencias
20Se espera el 13-03-2026
Min.: 1
Mult.: 1

D2AW-R Ultra Subminiature Basic Switch SPST-NO ON - OFF Lever 5 VDC to 14 VDC 2 N Wire Lead PCB Mount IP67
Omron Electronics Interruptores de acción básicos / a presión Basic Switch with Integrated r 15En existencias
Min.: 1
Mult.: 1

D2AW-R Ultra Subminiature Basic Switch SPST-NO ON - OFF Lever 5 VDC to 14 VDC 2 N Wire Lead PCB Mount IP67