ECAS Polymer Aluminum Electrolytic Capacitors

Murata ECAS Polymer Aluminum Electrolytic Capacitors offer low equivalent series resistance (ESR) of 4.5mΩ to 40mΩ and high capacitance of 15µF to 470µF with rated voltages from 2VDC to 25VDC. In addition to low ESR and large capacitance, the ECAS series features low impedance and no DC bias characteristic of capacitance and stable temperature characteristics. These capacitors are constructed with a resin-molded structure, multilayer aluminum foil for the anode, and a solid conductive polymer for the cathode. These polymer aluminum electrolytic capacitors (ECAS) exhibit strong ESR performance compared to traditional electrolytic capacitors and provide similar characteristics compared to multilayer ceramic capacitors (MLCCs). The ECAS line also provides good temperature characteristics, no need for voltage derating, and resistance to short circuits.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Capacitancia Régimen de voltaje de CC Estilo de terminación Longitud Ancho Producto Tolerancia ESR Corriente ondulada Temperatura de trabajo mínima Temperatura de trabajo máxima Altura Tipo de paquete Serie Empaquetado
Murata Electronics Capacitores de polímero orgánico de aluminio 7343 100uF 20% 16Vdc 12mOhm 2.908En existencias
7.500En pedido
Min.: 1
Mult.: 1
Carrete: 2.500

100 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 20 % 12 mOhms 2.5 A - 40 C + 105 C 2.8 mm Vibration-Proof Can ECAS Reel, Cut Tape, MouseReel
Murata Electronics Capacitores de polímero orgánico de aluminio 7343 150F 20% 10Vdc 10mOhm 82En existencias
5.000Se espera el 10-06-2026
Min.: 1
Mult.: 1
Carrete: 2.500

150 uF 10 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 20 % 12 mOhms 2.5 A - 40 C + 105 C 2.8 mm Vibration-Proof Can ECAS Reel, Cut Tape, MouseReel