MP175L 700V Primary-Side Regulators

Monolithic Power Systems (MPS) MP175L 700V Primary-Side Regulators are non-isolated and offline regulators that provide accurate Constant-Voltage (CV) regulation without an optocoupler. These regulators support buck, buck-boost, boost, and flyback topologies. The MP175L regulators have an integrated 700V/4.5Ω MOSFET and high-voltage current source to simplify the structure and reduce costs. These regulators feature less than 30mW no-load power consumption, up to 9W output power, up to 600mA output current, and also include multiple protection features. The MP175L regulators are used in home appliances, white goods, consumer electronics, industrial controls, and standby power.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Estilo de montaje Paquete / Cubierta Potencia de salida Tecnología Corriente de suministro operativa Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de salida Serie Empaquetado
Monolithic Power Systems (MPS) Conversores CA/DC 700V, Non-Isolated, Offline Regulator, Up to 600mA Output Current With Brown-in Protection 272En existencias
Min.: 1
Mult.: 1
Carrete: 500

SMD/SMT SOIC-8 9 W Si 4.5 mA - 40 C + 125 C 600 mA MP175L Reel, Cut Tape
Monolithic Power Systems (MPS) Conversores CA/DC 700V, Non-Isolated, Offline Regulator, Up to 600mA Output Current With Brown-in Protection 2.045En existencias
Min.: 1
Mult.: 1
Carrete: 2.500

SMD/SMT SOIC-8 9 W Si 4.5 mA - 40 C + 125 C 600 mA MP175L Reel, Cut Tape, MouseReel