32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Núcleo Ancho de bus de datos Frecuencia de reloj máxima Paquete / Cubierta Memoria caché de instrucciones L1 Memoria caché de datos L1 Voltaje de alimentación operativo Estilo de montaje Temperatura de trabajo mínima Temperatura de trabajo máxima Empaquetado
Microchip Technology Microprocesadores - MPU ARM926 MPU,MIPI,LVDS,CAN-FD,BGA, ITEMP,TRAY 320En existencias
Min.: 1
Mult.: 1

ARM926 16 bit 800 MHz BGA-240 32 kB 32 kB 1.02 V to 1.21 V SMD/SMT - 40 C + 85 C Tray
Microchip Technology Microprocesadores - MPU ARM926 MPU,MIPI,LVDS,CAN-FD,BGA,I TEMP,T&R Plazo de entrega no en existencias 8 Semanas
Min.: 1.500
Mult.: 1.500
Carrete: 1.500

ARM926 16 bit 800 MHz BGA-240 32 kB 32 kB 1.02 V to 1.21 V SMD/SMT - 40 C + 85 C Reel