Soft-Grip Cable Ties

HellermannTyton Soft-Grip Cable Ties are two-material (PA66HS and TPE) cable ties that provide extra protection for sensitive harnesses and fluid system tubes. These cable ties are designed for the flexible and easy bundling and fastening of smooth and sensitive bundles. The soft-grip cable ties maintain a high tensile strength and low insertion force. The inner soft TPE layer inhibits lateral movements on the bundle and reduces axial slide, especially on smooth tubing. The soft-grip cable ties feature a pre-locking system that holds the cable tie in place before it is tensioned. These soft grip cable ties can replace various P-clamp diameters and significantly reduce the individual part inventory and save installation time. These cable ties can also be used in places where tape and tie are used to reduce installation time. Ideally, these cable ties are used in fluid management and cooling systems in vehicles, hoses, tubes, automotive, and heavy equipment applications.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Tipo Color Material Longitud Ancho Resistencia a la tensión
HellermannTyton Sujetacables Soft-Grip Cable Tie, 5.5L Tie, 100lb Tensile Strength, PA66HS/TPE, Black/Blue 111En existencias
Min.: 1
Mult.: 1

Standard Cable Ties Soft-Grip Cable Tie Black, Blue Polyamide (PA) 5.51 in 0.5 in 100 lbs
HellermannTyton Sujetacables Soft-Grip Cable Tie, 5.5L Tie, 71lb Tensile Strength, PA66HIRHSUV/TPE, Black/Blue, No en existencias
Min.: 500
Mult.: 500

Standard Cable Ties Soft-Grip Cable Tie Black, Blue Thermoplastic Elastomer (TPE) 5.51 in 0.5 in 71 lbs