RRAC3O-G-000-0

REAN
568-RRAC3O-G-000-0
RRAC3O-G-000-0

Fabricante:

Descripción:
Recipientes y Enchufes de alimentación CA 3P AC PWR INLET RCPT IP20 BLUE

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 746

Existencias:
746 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$2.422 $2.422
$2.285 $22.850
$1.930 $193.000
$1.901 $1.901.000
$1.851 $3.702.000
$1.772 $8.860.000
10.000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Neutrik
Categoría de producto: Recipientes y Enchufes de alimentación CA
RoHS:  
REACH - SVHC:
Outlets
16 A, 20 A
127 VAC, 250 VAC
Straight
Panel
Gray
1 Port
IP20
Power G
Bulk
Marca: REAN
Material del contacto: Bronze
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: LI
Régimen de inflamabilidad: UL 94 V-0
Resistencia de aislamiento: 1 GOhms
Temperatura de trabajo máxima: + 80 C
Temperatura de trabajo mínima: - 30 C
Tipo de producto: AC Power Plugs & Receptacles
Cantidad de empaque de fábrica: 100
Subcategoría: Power Connectors
Estilo de terminación: Screw
Tipo: AC Power Outlet
Indicador de cable: 12 AWG
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

LED Solutions

REAN LED Solutions are designed for digital signage / LED panels, lighting, professional audio, and music industry applications. The robust, lockable power and data connectors provide an optimal solution for connecting devices and products. The comprehensive portfolio offers a one-stop shop for all of the connections required in digital signage / LED panel applications. REAN LED Solutions deliver reliable, long-lasting performance, even in demanding real-world conditions.

Lighting Solutions

REAN Lighting Solutions are ideal for lighting, digital signage / LED, professional audio, and music industry applications. These REAN products offer robustness and reliability, making them an optimal solution for connecting devices and products. The comprehensive portfolio provides a one-stop shop for all of the connections required in lighting applications. REAN Lighting Solutions feature robust, lockable power connectors as well as reliable, lockable data connectors and XLR connectors.

G Series Power Connectors

REAN G Series Power Connectors feature rugged, locking blue (input) and gray (output) connectors for single-phase AC applications up to 20A / 250V. These connectors offer ≤3mΩ contact resistance, 4kVAC dielectric strength rating, and 6mm to 15mm cable range. REAN G Series Power Connectors are designed for lighting, digital signage, concerts, and professional audio applications.