MAL203036229E3

Vishay / BC Components
594-MAL203036229E3
MAL203036229E3

Fabricante:

Descripción:
Capacitores electrolíticos de aluminio - plomo axial 22uF 25V

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2.429

Existencias:
2.429
Se puede enviar inmediatamente
En pedido:
3.000
Se espera el 10-03-2026
Plazo de entrega de fábrica:
28
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$1.982 $1.982
$1.221 $12.210
$1.036 $51.800
$943 $94.300
$782 $391.000
Envase tipo caja "Ammo Pack" completo (pedir en múltiplos de 1000)
$744 $744.000
$680 $1.360.000
$659 $3.295.000

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores electrolíticos de aluminio - plomo axial
RoHS:  
22 uF
25 VDC
4.5 mm (0.177 in)
10 mm (0.394 in)
3000 Hour
General Purpose Electrolytic Capacitors
- 10 %, + 50 %
60 mA
10.2 Ohms
- 40 C
+ 85 C
030/031 AS
Ammo Pack
Marca: Vishay / BC Components
Estilo de conector: Straight
Corriente de fuga: 28 uA
Tipo de producto: Electrolytic Capacitors
Cantidad de empaque de fábrica: 1000
Subcategoría: Capacitors
Estilo de terminación: Axial
Tipo: Aluminum Electrolytic Capacitor
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

MAL2256 Series High Temperature Capacitors

Vishay BC Components MAL2256 Series High-Temperature Aluminum Capacitors provide long life at high heat. These aluminum capacitors have a life of 2000 hours at +105°C and more than 5000 hours at +85°C. Vishay BC Components MAL2256 capacitors are power miniaturized capacitors with a voltage range of 16 to 100V. MAL2256 devices are ideal for use in a variety of applications, including general purpose/industrial, standard and switched mode power supplies, audio systems, DC/DC converters, telecom, and smoothing and filtering.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.