AB5020SHF

3M Electronic Specialty
517-AB5020SHF
AB5020SHF

Fabricante:

Descripción:
Juntas, láminas, amortiguadores y protectores EMI EMI Absorber AB5020SHF, 0.2 mm, 210 mm x 297 mm Sheet

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
3M
Categoría de producto: Juntas, láminas, amortiguadores y protectores EMI
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
Absorber Sheets & Tiles
Acrylic Adhesive PSA Nonconductive
210 mm
297 mm
0.2 mm
AB5000SHF
Marca: 3M Electronic Specialty
Material: Acrylic
Cantidad de empaque de fábrica: 50
Subcategoría: EMI/RFI
Alias de las piezas n.º: 7012680301
Peso de la unidad: 139,576 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8517709001
CAHTS:
3926909990
USHTS:
3919905060
JPHTS:
392690029
KRHTS:
3919900000
TARIC:
3926909790
MXHTS:
3919909900
ECCN:
EAR99
Clasificaciones de origen
País de origen:
República de Corea
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Thermally Conductive Interface Pads

3M™ Thermally Conductive Interface Pads are designed to provide a preferential heat transfer path between heat-generating components, heat sinks, and other cooling devices. The interface pads consist of a highly conformable and slightly tacky silicone elastomer with thermally conductive ceramic particles, which help in providing enhanced thermal conductivity and excellent insulation performance. The high thermal conductivity and dielectric strength pads can be die-cut to fit individual applications. Typical applications include Integrated Circuit (IC) chip packaging heat conduction, heat sink interface, LED board Thermal Interface Material (TIM), and Chip ON Film (COF) heat conduction.

EMI Absorbers & Magnetic Isolators

3M Electromagnetic Interference (EMI) Absorbers and Magnetic Isolators are flexible composite materials with specialized magnetic particles and a non-conductive PSA to absorb EMI. The high permeability and magnetic loss help reduce EMI/RFI noise and improve signal integrity that could interfere with a system's operations. For lower frequencies of <1 MHz, 3M magnetic shielding materials can interact and influence EM fields to help protect sensitive electronic components and circuitry. These absorbers help protect nearby electronic devices and components by absorbing EMI across multiple frequency bands. The 3M EMI/RFI absorbing solutions include EMI absorbers and magnetic isolators (ferrite sheets). The absorbers are cost-effective and achieve easy application with peel-and-stick solutions.

Thermal Interface Solutions

3M™ Thermal Interface Solutions includes electrically conductive transfer tapes and conductive interface pads. The electrically conductive tapes are a wide range that can be used in various thermal interface solutions. Thermally conductive silicone interface pads are designed to provide a heat transfer path between heat-generating components, heat sinks, and other cooling devices.

EMI/EMC Electronic Solutions

3M Electronic Specialty EMI/EMC Electronic Solutions are highly versatile and appropriate for diverse applications, including automotive and defense electronics. These electronics feature EMI shielding tapes, EMI grounding adhesives and gaskets, EMI absorbers, flux field directional materials, and NFC, wireless power, magnetic shielding materials. 

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$84.461 $84.461
$58.579 $585.790
$51.922 $2.596.100
$50.691 $5.069.100
250 Presupuesto