SUP ENG KIT 01

KEMET
80-SUPENGKIT01
SUP ENG KIT 01

Fabricante:

Descripción:
Kits Capacitores 8 values EDLC Supercap Kit

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Las cantidades superiores a 1 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$166.085 $166.085
$146.294 $1.462.940

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Kits Capacitores
RoHS:  
Supercapacitor Kits
47000 uF to 1 F
3.5 VDC to 5.5 VDC
SMD/SMT
Bulk
Marca: KEMET
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 25 C
Tipo de producto: Capacitor Kits
Cantidad de empaque de fábrica: 20
Subcategoría: Capacitors
Tolerancia: - 20 %, + 80 %
Tipo: Surface Mount Supercapacitor Kit
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532100000
CAHTS:
8532100000
USHTS:
8532250045
JPHTS:
8532100006
KRHTS:
8532100000
TARIC:
8532250000
BRHTS:
85321000
ECCN:
EAR99

Capacitor Kits

KEMET Capacitor Kits are designed to provide active solutions to the passive component requirements characterized by professional OEM engineering design, prototyping, university lab research, and hobbyist users. These kits contain multiple pieces of each part number and a KEMET catalog outlining drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

Supercapacitor Kits

KEMET Supercapacitor Kits contain five to 10 units of each FC, FG, FM, FT, and FY series supercapacitor model. These kits provide flexibility and versatility for a wide variety of applications, such as high-energy storage. KEMET Supercapacitor Kits include SUP ENG KIT 01, SUP ENG KIT 02, and SUP ENG KIT 03.

Capacitor Engineering Kits

KEMET offers a variety of Tantalum and Ceramic Capacitor Engineering Kits. The KEMET Engineering Kits provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and by hobbyist users. Each kit contains outlined drawings, dimensions, marking format, recommended mounting pad dimension, and ordering information. The Ceramic Engineering Kit contains 20 to 100 pieces of each value and the Tantalum Engineering Kit contain 20 pieces of each value. Please refer to the specific datasheet associated with a part number for a complete listing.

Engineering Kits

KEMET offers a variety of engineering kits that exhibit its lineup of ceramic, film, polymer, and tantalum capacitors, supercapacitors, inductors, EMI suppression technologies, and applications. KEMET kits are designed and assembled in order to provide active solutions to the passive component requirements in professional OEM engineering design, prototyping, university lab research, and hobby work.