CG0201MLC-05H

Bourns
652-CG0201MLC-05H
CG0201MLC-05H

Fabricante:

Descripción:
Varistores 5VDC 0.2pF 0201

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 28.721

Existencias:
28.721 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 15000)

Precio (CLP)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$335 $335
$209 $2.090
$179 $17.900
$166 $41.500
$158 $79.000
$151 $151.000
$150 $375.000
$134 $1.340.000
Envase tipo carrete completo (pedir en múltiplos de 15000)
$134 $2.010.000
† $5.000 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: Varistores
RoHS:  
MLC
SMD/SMT
0201 (0603 metric)
30 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Marca: Bourns
Tipo de producto: ESD Suppressors
Cantidad de empaque de fábrica: 15000
Subcategoría: Varistors
Nombre comercial: ChipGuard
Peso de la unidad: 1,849 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8533400000
USHTS:
8536308000
JPHTS:
8533400002
BRHTS:
85334012
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.

ChipGuard® MLC Automotive ESD Protectors

Bourns ChipGuard® MLC Automotive ESD Protectors are sub-1pF protectors designed specifically for use in automotive circuits requiring ESD protection. The CGA-MLC series is available in industry-standard 0402 and 0603 packages. In addition to low capacitance, these ESD protectors exhibit extremely fast response times to ESD events, making them ideal for protecting a wide array of high-speed digital electronic applications. Bourns ChipGuard® MLC Automotive ESD Protectors are AEC-Q200 qualified.