1004112-C003

KYOCERA AVX
581-1004112-C003
1004112-C003

Fabricante:

Descripción:
Antenas LTE/cellular Externa l Blade Black SMA Co

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 73

Existencias:
73 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 73 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$12.732 $12.732
$12.663 $126.630
$9.503 $1.140.360
$9.168 $2.475.360
$9.118 $4.650.180

Atributo del producto Valor de atributo Seleccionar atributo
KYOCERA AVX
Categoría de producto: Antenas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
690 MHz
2.7 GHz
Cellular (NBIoT, LTE), Cat-M
WiFi, WLAN, LPWA, RPMA
Whip
Blade Tilt / Swivel
1.18 dBi, 4.5 dBi, 4 dBi
50 Ohms
2.5:1
5 W
- 30 C
+ 70 C
3 Band
Connector
Connector
SMA Male
825 MHz, 1.955 GHz, 2.6 GHz
Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking
218.2 mm
27.2 mm
13.8 mm
1004112
Bulk
Marca: KYOCERA AVX
Polarización: Linear
Cantidad de empaque de fábrica: 30
Subcategoría: Antennas
Peso de la unidad: 31,300 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8529101000
USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

RF Antennas

KYOCERA AVX RF Antennas meet connectivity demands in the LTE, Wi-Fi®, BLUETOOTH®, GNSS/GPS, and ISM wireless bands. These antennas are available in surface-mount, patch, off-board, and external configurations. The antennas meet and exceed industry performance standards while reducing board space requirements. KYOCERA AVX RF Antennas are ideal for IoT, tracking, and GPS applications.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

Cellular & LTE Antennas

KYOCERA AVX Cellular and LTE Antennas are designed with patented isolated magnetic dipole (IMD) technology to reduce the keep-out area requirement around the antenna. The IMD technology reduces the overall board footprint required around the antenna while improving antenna performance. KYOCERA AVX Cellular and LTE Antennas are available in several form factors designed to satisfy designer needs, including surface mount FR4, flexible printed circuit, and external. 

Wi-Fi® Antennas

KYOCERA AVX Wi-Fi® Antennas range from ultra-small chip to stamped-metal to flexible FPCs with on-metal solutions to fit devices with limited space. External antennas designed for Wi-Fi applications are ideal for gateways and EVKs for indoor and outdoor environments. KYOCERA AVX Wi-Fi Antennas cover Wi-Fi 2.4GHz, Wi-Fi 6, and Wi-Fi 6E/7 bands.