Bourns SRP2512TMA Shielded Power Inductors

Bourns SRP2512TMA Shielded Power Inductors are AEC-Q200 compliant and offer low DCR and shielded construction for low radiation. These inductors have a wide operating temperature range of -55°C to +150°C and feature a metal alloy powder core for a high saturation current. SRP2512TMA inductors have a ±20% tolerance rating, 11mΩ to 66mΩ DCR range, and enameled copper wire. Bourns SRP2512TMA Shielded Power Inductors are built for DC-DC converters in consumer, industrial, wearable, and LDC display applications.

Features

  • Compact size
  • Shielded construction
  • Metal alloy powder core
  • Flat wire
  • Low DCR

Applications

  • DC-DC Converters
    • Consumer
    • Industrial
    • Telecom electronics
    • Wearable devices
    • HDDs/SSDs
    • Smartphones
    • LDC displays

Specifications

  • AEC-Q200 compliant
  • 11mΩ to 66mΩ typical DCR range
  • ±20% tolerance rating
  • 7.3A Irms maximum current
  • 7.8A Isat maximum current
  • Enameled copper wire
  • Ni/Sn terminal finish
  • -55°C to +150°C operating temperature range

Dimensions

Bourns SRP2512TMA Shielded Power Inductors
Publicado: 2022-06-03 | Actualizado: 2022-12-19