Bourns SRP 2010 SMD Power Inductors

Bourns SRP2010 SMD Power Inductors offer a low profile wire-wound construction with an iron powder core, and are magnetically shielded for low radiation and low DC resistance. SRP2010 Inductors offer a 1MHz inductance test frequency, iron powder core, and up to 20% tolerance rating. Bourns SRP2010 SMD Power Inductors are ideal for smart phones, DVC/DSCs, tablets, HDD/SDDs, and mobile electronic devices.

Features

  • Wirewound construction
  • Iron powder core
  • Magnetically shielded construction provides low radiation
  • Low DC resistance
  • Low profile
  • RoHS compliant

Applications

  • DC/DC Converters
    • Smart phones
    • DVC/DSCs
    • Tablets
    • HDD/SSDs
    • Mobile electronic devices
View Results ( 7 ) Page
N.º de artículo Hoja de datos Descripción Inductancia
SRP2010DPA-1R5M SRP2010DPA-1R5M Hoja de datos Inductores de potencia - SMD Ind,2x1.6x1mm,1.5uH+/-20%,2.1A,shd AEC-Q200 1.5 uH
SRP2010DPA-2R2M SRP2010DPA-2R2M Hoja de datos Inductores de potencia - SMD Ind,2x1.6x1mm,2.2uH+/-20%,1.6A,shd AEC-Q200 2.2 uH
SRP2010DPA-3R3M SRP2010DPA-3R3M Hoja de datos Inductores de potencia - SMD Ind,2x1.6x1mm,3.3uH+/-20%,1.4A,shd AEC-Q200 3.3 uH
SRP2010DPA-4R7M SRP2010DPA-4R7M Hoja de datos Inductores de potencia - SMD Ind,2x1.6x1mm,4.7uH+/-20%,1.1A,shd AEC-Q200 4.7 uH
SRP2010DPA-R47M SRP2010DPA-R47M Hoja de datos Inductores de potencia - SMD Ind,2x1.6x1mm,0.47uH+/-20%,3.6A,shd AEC-Q200 470 nH
SRP2010DPA-1R0M SRP2010DPA-1R0M Hoja de datos Inductores de potencia - SMD Ind,2x1.6x1mm,1uH+/-20%,2.6A,shd AEC-Q200 1 uH
SRP2010DPA-R56M SRP2010DPA-R56M Hoja de datos Inductores de potencia - SMD Ind,2x1.6x1mm,0.56uH+/-20%,3A,shd AEC-Q200 560 nH
Publicado: 2014-06-19 | Actualizado: 2022-03-11